SC967100 | Celduc Relais
Solid state relay, 5-30 VDC, zero voltage switching, 24-600 VAC, 75 A, screw mounting, SC967100
Order No.: 45P4663
EAN: 3760283307056
MPN:
SC967100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.082 € *
Standard delivery time from the manufacturer is: 13 Weeks
Solid state relay, SC967100, Celduc Relais
Solid state relay designed for resistive loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 5-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |