SC864810 | Celduc Relais
Solid state relay, 17-80 VAC/VDC, zero voltage switching, 24-520 VAC, 50 A, screw mounting, SC864810
Order No.: 45P4657
EAN: 3760283307124
MPN:
SC864810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.2527 € *
Available in 5 Days: 68 pcs. - if ordered today
Solid state relay, SC864810, Celduc Relais
Solid state relay designed for all types of loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-520 VAC | |
| Control Voltage | 17-80 VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |