SC762110 | Celduc Relais
Solid state relay, 4-30 VDC, AC on/off random, 24-520 VAC, 25 A, screw mounting, SC762110
Order No.: 45P4651
EAN: 3760283307223
MPN:
SC762110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.2214 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SC762110, Celduc Relais
Solid state relay designed for motor control and phase angle control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 24-520 VAC | |
| Control Voltage | 4-30 VDC | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |