SAL963460 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 35 A, DIN rail, SAL963460
Order No.: 45P4645
EAN: 3760283307568
MPN:
SAL963460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9827 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state contactor, SAL963460, Celduc Relais
Solid state contactorr for space-saving design and is ready to be used with it's heatsink. This product has terminals protection by removable transparent cover with optional labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |