1Y044604 | Celduc Relais
Plug, 4 pole for SOB series, 1Y044604
Order No.: 45P4479
EAN: 3760283306967
MPN:
1Y044604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Available in 5 Days: 1,230 pcs. - if ordered today
4-pin connector, 1Y044604, Celduc Relais
4 pole spring connector 180° + locking for SOB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 4 pole | |
| Suitable for | SOB series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |