D51A3110 | Celduc Relais
Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 10 W, D51A3110
Order No.: 45P4505
EAN: 3760283303195
MPN:
D51A3110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: On Request
Reed relay, 5 VDC, 10 W, 1 Form A (N/O), 0,5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | DIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 100 V | |
| Breaking capacity | 10 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |