D41A5100L | Celduc Relais
Reed relay, 12 V (DC), 1 Form A (N/O), SIP, 10 W, D41A5100L
Order No.: 45P4504
EAN: 3760283303201
MPN:
D41A5100L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available in 5 Days: 9,845 pcs. - if ordered today
Reed relay, D41A5100L, Celduc Relais
Single in line reed relay with 1 normally open contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | SIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 1 kΩ | |
| Switching Voltage (DC) | 100 V | |
| Breaking capacity | 10 W | |
| Grid | 5 mm | |
| Contact material | rohdium |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |