D32A5100 | Celduc Relais
Reed relay, 12 V (DC), 2 Form A (N/O), DIP, 10 W, D32A5100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6394 € *
Available in 5 Days: 861 pcs. - if ordered today
Reed relay, D32A5100, Celduc Relais
Dual in line reed relay with 2 normally open contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| Design | DIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 100 V | |
| Breaking capacity | 10 W | |
| Grid | 2.54 mm | |
| Contact material | rohdium |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |