D31A3110 | Celduc Relais

Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 10 W, D31A3110

Order No.: 45P4488
EAN: 3760283303362
MPN:
D31A3110
Series: D31
D31A3110 Celduc Relais Reed Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1404 € *
Available in 5 Days: 377 pcs. - if ordered today
Total Price:
663.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
108 pcs.
6.1404 €
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
Design DIP
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Switching Voltage (DC) 100 V
Breaking capacity 10 W
Grid 2.54 mm
Contact material rohdium
Logistics
Property Value
Country of origin TW
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes