PXS79020 | Celduc Relais
Proximity switch, plastic, screw mounting, 2 Form A (N/O), 3 W, 100 V (DC), 0.1 A, PXS79020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.9791 € *
Available in 5 Days: 20 pcs. - if ordered today
Safety magnetic switch, PXS79020, Celduc Relais
Sensor alone with a cable of 2 meter, without LED and serial resitance of 10Ω.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | plastic | |
| Latching switching function | 2 Form A (N/O) | |
| Breaking capacity | 3 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.1 A | |
| Detecting distance | 8 mm | |
| Assembly | screw mounting | |
| Connection | cable connection | |
| Degree of protection (IP) | IP66/IP67 | |
| Length | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |