PXS79010 | Celduc Relais

Proximity switch, plastic, screw mounting, 2 Form A (N/O), 3 W, 100 V (DC), 0.1 A, PXS79010

Order No.: 45P4630
EAN: 3760283303768
MPN:
PXS79010
Series: PXS
PXS79010 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.6181 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
916.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
91.6181 €

Safety magnetic switch, PXS79010, Celduc Relais

Sensor alone with a cable of 10 meter, without LED and serial resitance of 10Ω.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 2 Form A (N/O)
Breaking capacity 3 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.1 A
Detecting distance 8 mm
Assembly screw mounting
Connection cable connection
Degree of protection (IP) IP67
Length 88 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes