PTIC0030 | Celduc Relais

Proximity switch, plastic, built-in mounting M8, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, PTIC0030

Order No.: 45P4625
EAN: 3760283304468
MPN:
PTIC0030
PTIC0030 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.109 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
2,510.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
25.109 €

Magnetic proximity sensor, PTIC0030, Celduc Relais

Magnetic proximity sensor with REED switch and 1 contact changeover.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form C (NO/NC)
Breaking capacity 5 W
Switching Voltage (DC) 175 V
Switching Voltage (AC) 110 V
switching current 0.25 A
Detecting distance 12 mm
Assembly built-in mounting M8
Connection cable connection
Degree of protection (IP) IP67
diameter 6.5 mm
Length 31.2 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes