PTI60022 | Celduc Relais

Proximity switch, stainless steel, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, PTI60022

Order No.: 45P4622
EAN: 3760283304482
MPN:
PTI60022
Series: PTI
PTI60022 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.5282 € *
Available in 5 Days: 115 pcs. - if ordered today
Total Price:
485.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
48.5282 €

Magnetic proximity sensor, PTI60022, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version stainless steel
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 110 V
switching current 0.5 A
Contact resistance 150 mΩ
Detecting distance 12 mm
Assembly built-in mounting M8
Connection cable, PVC 2x0.22 mm², 2.3 m
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes