PTI40020 | Celduc Relais

Proximity switch, plastic, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, PTI40020

Order No.: 45P4618
EAN: 3760283304529
MPN:
PTI40020
Series: PTI
PTI40020 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7195 € *
Available in 5 Days: 312 pcs. - if ordered today
Total Price:
167.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
16.7195 €

Magnetic proximity sensor, PTI40020, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 110 V
switching current 0.5 A
Contact resistance 100 mΩ
Detecting distance 12 mm
Assembly built-in mounting M8
Connection cable, PVC 2x0.22 mm², 2 m
Degree of protection (IP) IP67
diameter 6.5 mm
Length 31.2 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15