PTI10122 | Celduc Relais
Proximity switch, stainless steel, built-in mounting M8, 1 Form A (N/O), 10 W, 100 V (DC), 0.1 A, PTI10122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.7661 € *
Available in 5 Days: 161 pcs. - if ordered today
Magnetic proximity sensor, PTI10122, Celduc Relais
Magnetic proximity sensor with REED switch and 1 normally open contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | stainless steel | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.1 A | |
| Contact resistance | 150 mΩ | |
| Detecting distance | 12 mm | |
| Assembly | built-in mounting M8 | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 | |
| diameter | 6.5 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |