PTC13730 | Celduc Relais

Proximity switch, plastic, 1 Form C (NO/NC), 3 W, 100 V (DC), 0.25 A, PTC13730

Order No.: 45P4604
EAN: 3760283304550
MPN:
PTC13730
Series: PTC
PTC13730 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,321.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
26.4299 €

Magnetic proximity sensor, PTC13730, Celduc Relais

Magnetic proximity sensor with changeover contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form C (NO/NC)
Breaking capacity 3 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.25 A
Contact resistance 150 mΩ
Detecting distance 7 mm
Connection cable connection
Degree of protection (IP) IP67
diameter 6 mm
Length 30 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes