PTC10091 | Celduc Relais
Proximity switch, plastic, 1 Form C (NO/NC), 3 W, 100 V (DC), 0.25 A, PTC10091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2351 € *
Standard delivery time from the manufacturer is: 13 Weeks
Magnetic proximity sensor, PTC10091, Celduc Relais
Magnetic proximity sensor with 1 changeover contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | plastic | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 3 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.25 A | |
| Contact resistance | 100 mΩ | |
| Detecting distance | 20 mm | |
| Connection | cable, PVC 3x0.22 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 6 mm | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |