PTB10030 | Celduc Relais

Proximity switch, plastic, 1 Form C (NO/NC), 60 W, 300 V (DC), 1 A, PTB10030

Order No.: 45P4601
EAN: 3760283308688
MPN:
PTB10030
Series: PTB
PTB10030 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.6781 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
303.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
60.6781 €

Magnetic proximity sensor, PTB10030, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normally closed contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form C (NO/NC)
Breaking capacity 60 W
Switching Voltage (DC) 300 V
switching current 1 A
Contact resistance 200 mΩ
Detecting distance 8-20 mm
Connection cable connection
Degree of protection (IP) IP67
diameter 8 mm
Length 36.8 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes