PTA90160 | Celduc Relais
Proximity switch, brass, built-in mounting M10, 1 Form A (N/O), 10 W, 100 V (DC), 0.4 A, PTA90160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5088 € *
Standard delivery time from the manufacturer is: 15 Weeks
Magnetic proximity sensor, PTA90160, Celduc Relais
Magnetic proximity sensor with 1 normally open contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | brass | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.4 A | |
| Contact resistance | 150 mΩ | |
| Detecting distance | 12 mm | |
| Assembly | built-in mounting M10 | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |