PTA6125EX | Celduc Relais
Proximity switch, brass, 1 Form A (N/O), 10 W, 60 V (DC), 0.4 A, PTA6125EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.0324 € *
Available in 5 Days: 2 pcs. - if ordered today
Tubular sensor, PTA6125EX, Celduc Relais
The PTA6125EX offers a wide range of position/presence sensor which is general purpose sensor for industrial and domestic applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | brass | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 60 V | |
| switching current | 0.4 A | |
| Contact resistance | 100 mΩ | |
| Connection | cable connection | |
| diameter | 6 mm | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |