PTA50010 | Celduc Relais

Proximity switch, plastic, 1 Form A (N/O), 7 W, 100 V (DC), 0.4 A, PTA50010

Order No.: 45P4596
EAN: 3760283304604
MPN:
PTA50010
Series: PTA
PTA50010 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6501 € *
Available in 5 Days: 988 pcs. - if ordered today
Total Price:
582.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.6501 €

Magnetic proximity sensor, PTA50010, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 7 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.4 A
Contact resistance 150 mΩ
Detecting distance 18 mm
Connection stranded wires
Degree of protection (IP) IP67
diameter 6 mm
Length 25.4 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes