PTA13730 | Celduc Relais

Proximity switch, plastic, 1 Form A (N/O), 12 W, 100 V (DC), 0.4 A, PTA13730

Order No.: 45P4595
EAN: 3760283304611
MPN:
PTA13730
Series: PTA
PTA13730 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5398 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
976.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
19.5398 €

Magnetic proximity sensor, PTA13730, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 12 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.4 A
Contact resistance 150 mΩ
Detecting distance 10 mm
Connection cable connection
Degree of protection (IP) IP67
diameter 6 mm
Length 30 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes