PTA12401 | Celduc Relais

Proximity switch, plastic, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, PTA12401

Order No.: 45P4594
EAN: 3760283304628
MPN:
PTA12401
Series: PTA
PTA12401 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7806 € *
Available in 5 Days: 125 pcs. - if ordered today
Total Price:
639.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.7806 €

Magnetic proximity sensor, PTA12401, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 110 V
switching current 0.5 A
Contact resistance 100 mΩ
Detecting distance 14 mm
Connection stranded wires
Degree of protection (IP) IP67
diameter 6 mm
Length 30 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes