PTA1125EX | Celduc Relais

Proximity switch, plastic, 1 Form A (N/O), 12 W, 60 V (DC), 0.4 A, PTA1125EX

Order No.: 45P4593
EAN: 3760283303973
MPN:
PTA1125EX
Series: PTA
PTA1125EX Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.0875 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
245.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
49.0875 €

Magnetic proximity sensor, PTA1125EX, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 12 W
Switching Voltage (DC) 60 V
switching current 0.4 A
Contact resistance 100 mΩ
Connection cable connection
Degree of protection (IP) IP67
diameter 6 mm
Length 30 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes