PTA11235 | Celduc Relais

Proximity switch, plastic, 1 Form C (NO/NC), 10 W, 100 V (DC), 0.4 A, PTA11235

Order No.: 45P4592
EAN: 3760283304635
MPN:
PTA11235
Series: PTA
PTA11235 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9321 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,046.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
20.9321 €

Magnetic proximity sensor, PTA11235, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form C (NO/NC)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.4 A
Contact resistance 150 mΩ
Detecting distance 15 mm
Connection cable connection
Degree of protection (IP) IP67
diameter 6 mm
Length 30 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes