PSS79050 | Celduc Relais
Proximity switch, plastic, screw mounting, 2 Form A (N/O), 3 W, 100 V (DC), 0.1 A, PSS79050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.5563 € *
Standard delivery time from the manufacturer is: 7 Weeks
Safety magnetic switch, PSS79050, Celduc Relais
Sensor alone with a cable of 5 meter, without LED and serial resitance of 10Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | plastic | |
| Latching switching function | 2 Form A (N/O) | |
| Breaking capacity | 3 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.1 A | |
| Detecting distance | 5 mm | |
| Assembly | screw mounting | |
| Connection | cable connection | |
| Degree of protection (IP) | IP66/IP67 | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |