PSS5905EX | Celduc Relais
Proximity switch, plastic, screw mounting, 1 Form A (N/O) + 1 Form B (N/C), 12 W, 60 V (DC), 0.4 A, PSS5905EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.2383 € *
Available in 5 Days: 5 pcs. - if ordered today
Safety magnetic switch, PSS5905EX, Celduc Relais
The PSS5905EX is a coded magnetic safety sensor that perform safety when opening protection hood or cover on dangerous machinery. This sensor has been designed in accordance with the standards in effect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | plastic | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Breaking capacity | 12 W | |
| Switching Voltage (DC) | 60 V | |
| switching current | 0.4 A | |
| Assembly | screw mounting | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |