PSS59050 | Celduc Relais

Proximity switch, plastic, screw mounting, 1 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 0.1 A, PSS59050

Order No.: 45P4582
EAN: 3760283303843
MPN:
PSS59050
Series: PSS
PSS59050 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.5563 € *
Available in 5 Days: 192 pcs. - if ordered today
Total Price:
675.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
67.5563 €

Safety magnetic switch, PSS59050, Celduc Relais

Sensor alone with a cable of 5 meter, without LED and serial resitance of 10Ω

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Breaking capacity 3 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.1 A
Detecting distance 5 mm
Assembly screw mounting
Connection cable connection
Degree of protection (IP) IP66/IP67
Length 51 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes