PSL40010 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 350 V (DC), 0.5 A, PSL40010
Order No.: 45P4580
EAN: 3760283304802
MPN:
PSL40010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1479 € *
Standard delivery time from the manufacturer is: 7 Weeks
Magnetic proximity sensor, PSL40010, Celduc Relais
Magnetic proximity sensor with 1 normally open contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | plastic | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 350 V | |
| Switching Voltage (AC) | 230 V | |
| switching current | 0.5 A | |
| Detecting distance | 12 mm | |
| Assembly | built-in mounting | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |