PSC42000 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form C (NO/NC), 100 W, 350 V (DC), 3 A, PSC42000
Order No.: 45P4579
EAN: 3760283304819
MPN:
PSC42000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6475 € *
Available in 5 Days: 173 pcs. - if ordered today
Magnetic proximity sensor, PSC42000, Celduc Relais
Magnetic proximity sensor with contact changeover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | plastic | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 100 W | |
| Switching Voltage (DC) | 350 V | |
| Switching Voltage (AC) | 300 V | |
| switching current | 3 A | |
| Detecting distance | 7 mm | |
| Assembly | built-in mounting | |
| Connection | cable connection 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |