PSA60015 | Celduc Relais
Proximity switch, plastic, screw mounting, 1 Form A (N/O), 800 W, 2 A, PSA60015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4334 € *
Standard delivery time from the manufacturer is: 7 Weeks
Magnetic safety sensor, PSA60015, Celduc Relais
The PSA60015 is a magnetic safety sensor without coding has been designed to meet the security requirements for machines presenting "low danger". With an output power up to 2A 440VAC with integrated voltage protection, this sensors can directly drive a power contactor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | plastic | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 800 W | |
| Switching Voltage (AC) | 440 V | |
| switching current | 2 A | |
| Detecting distance | 12 mm | |
| Assembly | screw mounting | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |