PS2A0020 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 2 Form A (N/O), 10 W, 100 V (DC), 0.5 A, PS2A0020

Order No.: 45P4574
EAN: 3760283304864
MPN:
PS2A0020
PS2A0020 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.9129 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
3,445.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
68.9129 €

Magnetic proximity sensor, PS2A0020, Celduc Relais

Magnetic proximity sensor with REED switch and 2 normally open contacts.

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 2 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.5 A
Detecting distance 15-25 mm
Assembly built-in mounting
Connection cable connection 2 m
Degree of protection (IP) IP67
Length 51 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes