PMG13051 | Celduc Relais

Proximity switch, plastic, built-in mounting M14, 1 Form C (NO/NC), 30 W, 230 V (DC), 0.5 A, PMG13051

Order No.: 45P4573
EAN: 3760283304147
MPN:
PMG13051
Series: PMG
PMG13051 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5048 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
475.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
47.5048 €

Magnetic proximity sensor, PMG13051, Celduc Relais

Magnetic proximity sensor with 1 normally closed contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form C (NO/NC)
Breaking capacity 30 W
Switching Voltage (DC) 230 V
Switching Voltage (AC) 110 V
switching current 0.5 A
Contact resistance 120 mΩ
Detecting distance 17-27 mm
Assembly built-in mounting M14
Connection cable connection
Degree of protection (IP) IP65
diameter 9 mm
Length 60 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes