PMG12930S | Celduc Relais

Proximity switch, plastic, built-in mounting M14, 1 Form A (N/O), 60 W, 230 V (DC), 1 A, PMG12930S

Order No.: 45P4572
EAN: 3760283304154
MPN:
PMG12930S
Series: PMG
PMG12930S Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.1747 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
691.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
69.1747 €

Magnetic proximity sensor, PMG12930S, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 60 W
Switching Voltage (DC) 230 V
Switching Voltage (AC) 110 V
switching current 1 A
Contact resistance 150 mΩ
Detecting distance 7-40 mm
Assembly built-in mounting M14
Connection cable connection
Degree of protection (IP) IP65
Length 80 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes