PMG12921 | Celduc Relais

Proximity switch, plastic, built-in mounting M14, 1 Form A (N/O), 100 W, 230 V (DC), 3 A, PMG12921

Order No.: 45P4570
EAN: 3760283304178
MPN:
PMG12921
Series: PMG
PMG12921 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.652 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
366.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
36.652 €

Magnetic proximity sensor, PMG12921, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 100 W
Switching Voltage (DC) 230 V
switching current 3 A
Contact resistance 150 mΩ
Detecting distance 17-27 mm
Assembly built-in mounting M14
Connection cable connection
Degree of protection (IP) IP65
diameter 9 mm
Length 60 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes