PLMA0100 | Celduc Relais

Magnet sensor, metal, built-in mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, PLMA0100

Order No.: 45P4569
EAN: 3760283304871
MPN:
PLMA0100
PLMA0100 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.8955 € *
Available in 5 Days: 130 pcs. - if ordered today
Total Price:
528.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
52.8955 €

Magnetic proximity sensor, PLMA0100, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type magnet sensor
Version metal
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 110 V
switching current 0.5 A
Detecting distance 25 mm
Assembly built-in mounting
Connection cable connection 0.9 m
Degree of protection (IP) IP67
Length 88 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes