PLB16701 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form B (N/C), 10 W, 250 V (DC), 0.4 A, PLB16701

Order No.: 45P4564
EAN: 3760283304918
MPN:
PLB16701
Series: PL
PLB16701 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9396 € *
Available in 5 Days: 274 pcs. - if ordered today
Total Price:
1,596.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
31.9396 €

Magnetic proximity sensor, PLB16701, Celduc Relais

Magnetic proximity sensor with 1 Form B (N/C).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form B (N/C)
Breaking capacity 10 W
Switching Voltage (DC) 250 V
Switching Voltage (AC) 150 V
switching current 0.4 A
Detecting distance 4-10 mm
Assembly built-in mounting
Connection cable connection 1 m
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes