PLB10060 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form B (N/C), 10 W, 250 V (DC), 0.4 A, PLB10060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7218 € *
Standard delivery time from the manufacturer is: 7 Weeks
Magnetic proximity sensor, PLB10060, Celduc Relais
Magnetic proximity sensor with 1 Form B (N/C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | plastic | |
| Latching switching function | 1 Form B (N/C) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 150 V | |
| switching current | 0.4 A | |
| Detecting distance | 4-12 mm | |
| Assembly | built-in mounting | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |