PLA43403 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 100 W, 350 V (DC), 1 A, PLA43403

Order No.: 45P4561
EAN: 3760283304932
MPN:
PLA43403
Series: PL
PLA43403 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1748 € *
Available in 5 Days: 631 pcs. - if ordered today
Total Price:
1,762.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
39.1748 €

Magnetic proximity sensor, PLA43403, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 100 W
Switching Voltage (DC) 350 V
Switching Voltage (AC) 230 V
switching current 1 A
Detecting distance 25-30 mm
Assembly built-in mounting
Connection cable connection 0.3 m
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes