PLA13730 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 250 V (DC), 0.5 A, PLA13730

Order No.: 45P4559
EAN: 3760283304956
MPN:
PLA13730
Series: PL
PLA13730 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8599 € *
Available in 5 Days: 68 pcs. - if ordered today
Total Price:
1,028.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
22.8599 €

Magnetic proximity sensor, PLA13730, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 250 V
Switching Voltage (AC) 150 V
switching current 0.5 A
Detecting distance 10 mm
Assembly built-in mounting
Connection cable connection 3 m
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes