PLA13701 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, PLA13701

Order No.: 45P4558
EAN: 3760283304963
MPN:
PLA13701
Series: PL
PLA13701 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
653.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
14.5299 €

Magnetic proximity sensor, PLA13701, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 110 V
switching current 0.5 A
Detecting distance 10 mm
Assembly built-in mounting
Connection cable connection 0.1 m
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes