PHA11200 | Celduc Relais

Reed switche, plastic, PCB mounting, 1 Form A (N/O), 10 W, 100 V (DC), 0.4 A, PHA11200

Order No.: 45P4548
EAN: 3760283305045
MPN:
PHA11200
PHA11200 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4494 € *
Available in 5 Days: 1,859 pcs. - if ordered today
Total Price:
744.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.4494 €

Magnetic proximity sensor, PHA11200, Celduc Relais

Magnetic proximity sensor with normally open contact.

Technical specifications
Filter Property Value
Product type reed sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.4 A
Contact resistance 100 mΩ
Detecting distance 17 mm
Assembly PCB mounting
Connection PCB pin
Degree of protection (IP) IP67
Length 23.12 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes