PHA01200 | Celduc Relais
Reed switche, plastic, PCB mounting, 1 Form A (N/O), 10 W, 100 V (DC), 0.4 A, PHA01200
Order No.: 45P4547
EAN: 3760283305052
MPN:
PHA01200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 9 Weeks
Magnetic proximity sensor, PHA01200, Celduc Relais
Magnetic proximity sensor with normally open contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | plastic | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.4 A | |
| Contact resistance | 100 mΩ | |
| Assembly | PCB mounting | |
| Connection | PCB pin | |
| Degree of protection (IP) | IP67 | |
| Length | 23.12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |