PDLA2030 | Celduc Relais

Proximity switch, plastic, built-in mounting M10, 100 W, 1 A, PDLA2030

Order No.: 45P4544
EAN: 3760283304185
MPN:
PDLA2030
PDLA2030 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5806 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
365.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
36.5806 €

Magnetic proximity sensor, PDLA2030, Celduc Relais

Magnetic proximity sensor with REED switch.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Breaking capacity 100 W
Switching Voltage (AC) 250 V
switching current 1 A
Contact resistance 150 mΩ
Detecting distance 3-30 mm
Assembly built-in mounting M10
Connection cable connection
Degree of protection (IP) IP67
diameter 7.9 mm
Length 85.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes