PCLA3030 | Celduc Relais

Proximity switch, plastic, built-in mounting M12, 120 W, 3 A, PCLA3030

Order No.: 45P4542
EAN: 3760283304208
MPN:
PCLA3030
Series: PC
PCLA3030 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5477 € *
Available in 5 Days: 254 pcs. - if ordered today
Total Price:
295.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
29.5477 €

Magnetic proximity sensor, PCLA3030, Celduc Relais

Magnetic proximity sensor with REED switch and change-over contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Breaking capacity 120 W
Switching Voltage (AC) 250 V
switching current 3 A
Contact resistance 150 mΩ
Detecting distance 3-20 mm
Assembly built-in mounting M12
Connection cable connection
Degree of protection (IP) IP67
Length 80 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes