PCC26720 | Celduc Relais

Proximity switch, plastic, built-in mounting M12, 1 Form C (NO/NC), 60 W, 1 A, PCC26720

Order No.: 45P4541
EAN: 3760283304215
MPN:
PCC26720
Series: PC
PCC26720 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7274 € *
Available in 5 Days: 177 pcs. - if ordered today
Total Price:
267.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.7274 €

Magnetic proximity sensor, PCC26720, Celduc Relais

Magnetic proximity sensor with REED switch and change-over contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form C (NO/NC)
Breaking capacity 60 W
Switching Voltage (AC) 400 V
switching current 1 A
Contact resistance 150 mΩ
Detecting distance 18 mm
Assembly built-in mounting M12
Connection cable connection
Degree of protection (IP) IP67
Length 80 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes