PCA36720 | Celduc Relais

Proximity switch, plastic, built-in mounting M12, 1 Form A (N/O), 120 W, 250 V (DC), 3 A, PCA36720

Order No.: 45P4539
EAN: 3760283304239
MPN:
PCA36720
Series: PC
PCA36720 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7151 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
277.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
27.7151 €

Magnetic proximity sensor, PCA36720, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normally open contact.

Technical specifications
Filter Property Value
Product type proximity sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 120 W
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
switching current 3 A
Contact resistance 80 mΩ
Detecting distance 15-40 mm
Assembly built-in mounting M12
Connection cable connection
Degree of protection (IP) IP67
Length 80 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes