PC3A2330 | Celduc Relais
Proximity switch, plastic, built-in mounting M12, 3 Form A (N/O), 50 W, 300 V (DC), 0.5 A, PC3A2330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5088 € *
Available in 5 Days: 234 pcs. - if ordered today
Magnetic proximity sensor, PC3A2330, Celduc Relais
Magnetic proximity sensor with REED switch and 3 x normally open contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | proximity sensor | |
| Version | plastic | |
| Latching switching function | 3 Form A (N/O) | |
| Breaking capacity | 50 W | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 300 V | |
| switching current | 0.5 A | |
| Contact resistance | 150 mΩ | |
| Detecting distance | 20-40 mm | |
| Assembly | built-in mounting M12 | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |