PBA13780 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 250 V (DC), 0.4 A, PBA13780

Order No.: 45P4535
EAN: 3760283305069
MPN:
PBA13780
Series: PBA
PBA13780 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0455 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
1,752.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
35.0455 €

Miniature standard proximity, PBA13780, Celduc Relais

Miniature standard proximity sensor with 1 Form A (N/O).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 250 V
Switching Voltage (AC) 110 V
switching current 0.4 A
Detecting distance 15-45 mm
Assembly built-in mounting
Connection cable connection 8 m
Length 51 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes