PBA13725 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 250 V (DC), 0.4 A, PBA13725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8829 € *
Available in 5 Days: 134 pcs. - if ordered today
Miniature standard proximity, PBA13725, Celduc Relais
Miniature standard proximity sensor with 1 Form A (N/O).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | plastic | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 150 V | |
| switching current | 0.4 A | |
| Detecting distance | 15-45 mm | |
| Assembly | built-in mounting | |
| Connection | cable connection 2.5 m | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |